357-074-460-268

Heilind Number:EDA357-074-460-268
Manufacturer:EDAC
Manufacturer Number:357-074-460-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-074-460-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-074-460-268

Detailed Description

Enhance your PCB connectivity with our innovative Card Edge Connector, featuring a sleek black design that not only adds a touch of style to your electronics but also ensures reliable performance. Made from UL 94V-0 Thermoplastic Polyester, this connector is not only durable but also environmentally friendly. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless connectivity for up to 74 positions. The straight mount orientation and precise row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, from consumer electronics to industrial machinery. Elevate your PCB design with the perfect combination of form and function.