357-074-460-278

Heilind Number:EDA357-074-460-278
Manufacturer:EDAC
Manufacturer Number:357-074-460-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-074-460-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-074-460-278

Detailed Description

Introducing our Card Edge Connector, an essential component for seamless board-to-board PCB connections. Designed with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 rated Thermoplastic Polyester, ensuring optimal performance even in challenging environments. With two rows and a total of 74 positions, it provides ample connectivity for your electronic devices. The copper alloy contacts guarantee reliable signal transmission, while its .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its 5A amperage rating and straight mount orientation for secure and efficient connectivity every time. Upgrade your PCB assembly process with our high-quality Card Edge Connector.