357-074-500-204

Heilind Number:EDA357-074-500-204
Manufacturer:EDAC
Manufacturer Number:357-074-500-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-074-500-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-074-500-204

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features 74 positions across two rows, providing ample room for secure connections. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation, even in harsh environments. With a black color and sleek design, it not only offers functionality but also adds a professional touch to your assembly. The contact material, Copper Alloy, guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in various industries. Whether you're a professional engineer or a DIY enthusiast, this Card Edge Connector is a must-have component for your projects.