357-074-500-268

Heilind Number:EDA357-074-500-268
Manufacturer:EDAC
Manufacturer Number:357-074-500-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-074-500-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-074-500-268

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connector in sleek black. Engineered for optimum performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in any application. With two rows of high-quality Copper Alloy contacts, each with a pitch of .156 inches, it offers seamless integration and efficient power transfer. Featuring 74 positions and a straight mount orientation, it enables precise and secure connections on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for use in a variety of environments. Upgrade your setup with this essential component, a must-have in any connector toolkit.