357-074-520-203

Heilind Number:EDA357-074-520-203
Manufacturer:EDAC
Manufacturer Number:357-074-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-074-520-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-074-520-203

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows of copper alloy contacts, it supports a current of up to 5 A, making it ideal for power-intensive setups. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the 74 positions offer ample room for expansion. Operating flawlessly in temperatures ranging from -40 to 105°C, this straight-mount connector guarantees consistent performance in diverse environments. Upgrade your connectivity solutions with this essential component.