357-074-520-268

Heilind Number:EDA357-074-520-268
Manufacturer:EDAC
Manufacturer Number:357-074-520-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-074-520-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-074-520-268

Detailed Description

Enhance connectivity within electronic devices with our high-performance Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers a total of 74 positions for reliable data transmission. The .156-inch pitch and .2-inch row spacing provide optimal signal integrity, while the 5A amperage and -40 to 105°C operating temperature range guarantee stable performance even in demanding environments. Whether for industrial applications or consumer electronics, this connector is a versatile solution for board-to-board connections, meeting the highest standards of quality and efficiency. Upgrade your connectivity with ease and confidence.