357-074-522-203

Heilind Number:EDA357-074-522-203
Manufacturer:EDAC
Manufacturer Number:357-074-522-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-074-522-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-074-522-203

Detailed Description

Enhance your circuit connections with this sleek Card Edge Connector in classic black. Designed for high-performance applications, this connector boasts a 5 A amperage and features a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, each positioned precisely at a pitch of .156 inches, it offers seamless integration within your PCB setup. The connector's straight mount orientation and compact form factor, with 74 positions spread across two rows, ensure efficient space utilization on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance in diverse environments. Elevate your connectivity solutions with this essential component, a must-have in any engineer's toolkit.