357-074-522-204

Heilind Number:EDA357-074-522-204
Manufacturer:EDAC
Manufacturer Number:357-074-522-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-074-522-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-074-522-204

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in even the most demanding environments. Its two rows of Copper Alloy contacts, featuring a pitch of .156 inches and row spacing of .2 inches, provide efficient power transfer with minimal signal interference. With a total of 74 positions, it offers ample connectivity options for your electronic devices. Whether you're a DIY enthusiast or a professional technician, this connector's straight mount orientation makes installation a breeze. Engineered to withstand extreme temperatures ranging from -40 to 105°C, it's guaranteed to deliver consistent performance for years to come.Upgrade your PCB setup with this high-quality Card Edge Connector and experience seamless connectivity like never before.