357-074-522-207

Heilind Number:EDA357-074-522-207
Manufacturer:EDAC
Manufacturer Number:357-074-522-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-074-522-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-074-522-207

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Boasting a sleek Black design, it not only offers a visually appealing touch but also ensures durability with its UL 94V-0 Thermoplastic Polyester housing material. Featuring 74 positions spread across two rows, this connector guarantees seamless connectivity for your devices. The Copper Alloy contact material, along with a 5A amperage rating, guarantees reliable power transmission. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures functionality in various environments. Upgrade your setup with this essential component, a must-have in any connector toolkit.