357-074-522-208

Heilind Number:EDA357-074-522-208
Manufacturer:EDAC
Manufacturer Number:357-074-522-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-074-522-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-074-522-208

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector. Designed for optimal performance, this essential component features a black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With two rows of copper alloy contacts, it offers reliable power delivery with a 5 A amperage rating. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the 74 positions accommodate multiple connections. Suitable for straight mounting orientation on PCBs, it guarantees seamless integration. Operating within a wide temperature range of -40 to 105 °C, it is ideal for various applications in electronics and beyond. Upgrade your setup with this essential connector for efficient and secure board-to-board connections.