357-074-522-212

Heilind Number:EDA357-074-522-212
Manufacturer:EDAC
Manufacturer Number:357-074-522-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-074-522-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-074-522-212

Detailed Description

Enhance your PCB connectivity with this double-row Card Edge Connector, designed for optimum performance in demanding electronic systems. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. The copper alloy contacts, along with a pitch of .156 inches and a row spacing of .2 inches, guarantee reliable signal transmission. Boasting 74 positions, this connector offers ample connectivity options for your applications. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105 °C ensures reliable operation in various environments. Upgrade your system with this high-quality connector for seamless board-to-board connections.