357-074-522-258

Heilind Number:EDA357-074-522-258
Manufacturer:EDAC
Manufacturer Number:357-074-522-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-074-522-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-074-522-258

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a reliable and sturdy component designed for seamless board-to-board integration. Featuring a sleek black housing made from UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety in operation. With a double-row configuration and 74 positions, this connector offers ample connectivity options for your electronic devices. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, it boasts an operating temperature range of -40 to 105°C, making it ideal for use in various environmental conditions. Upgrade your connectivity solutions with this high-performance Card Edge Connector.