357-074-522-278

Heilind Number:EDA357-074-522-278
Manufacturer:EDAC
Manufacturer Number:357-074-522-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-074-522-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-074-522-278

Detailed Description

Enhance your circuit connectivity with our high-performance Card Edge Connector. Designed for reliable power transmission, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and longevity. With two rows of copper alloy contacts, each with a pitch of .156 inches and a spacing of .2 inches, it offers seamless integration on your PCB. Featuring 74 positions, this connector facilitates extensive data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105 degrees Celsius make it versatile for various applications. Elevate your assembly process with this essential component.