357-074-524-201

Heilind Number:EDA357-074-524-201
Manufacturer:EDAC
Manufacturer Number:357-074-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-074-524-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-074-524-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and functional component designed for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector guarantees both reliability and style. With a dual-row configuration and 74 positions, it offers ample room for your connections. The Copper Alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating effortlessly in temperatures ranging from -40 to 105°C, it's perfect for a variety of environments. Whether you're a professional in need of high-performance components or a DIY enthusiast working on a project, this Card Edge Connector is a must-have in your toolkit. Elevate your PCB setups with quality and efficiency – because every connection matters.