357-074-524-202

Heilind Number:EDA357-074-524-202
Manufacturer:EDAC
Manufacturer Number:357-074-524-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-074-524-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-074-524-202

Detailed Description

Introducing our Card Edge Connector, a crucial component for seamless PCB connections. Designed with precision and durability in mind, this connector ensures reliable performance in any electronic setup. With a sleek black finish and housing made of UL 94V-0 Thermoplastic Polyester, it not only looks sleek but also meets stringent safety standards. Featuring two rows and a total of 74 positions, it provides ample connectivity options for your devices. The contact material, Copper Alloy, guarantees excellent conductivity, while a pitch of .156 inches and row spacing of .2 inches make for easy installation. Its straight mount orientation offers versatility in panel placement. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in various industries. Upgrade your PCB connections with this high-quality component, setting the foundation for efficient and secure electronic systems.