357-074-524-203

Heilind Number:EDA357-074-524-203
Manufacturer:EDAC
Manufacturer Number:357-074-524-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-074-524-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-074-524-203

Detailed Description

Enhance connectivity in electronic devices with this dual-row Card Edge Connector. Designed for efficient board-to-board PCB connections, it boasts 74 positions and a pitch of .156 inches, ensuring reliable data transmission. Crafted from UL 94V-0 Thermoplastic Polyester and featuring Copper Alloy contacts, it guarantees durability and optimal signal conductivity. The straight mount orientation and compact design make it ideal for space-saving installations. With an operating temperature range of -40 to 105°C, it is suitable for a wide range of environments. Upgrade your device's connectivity with this black Card Edge Connector.