357-074-524-204

Heilind Number:EDA357-074-524-204
Manufacturer:EDAC
Manufacturer Number:357-074-524-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-074-524-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-074-524-204

Detailed Description

Enhance connectivity with our premium Card Edge Connector, designed for efficient board-to-board PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it guarantees reliable performance even in demanding environments. With a double row layout and 74 positions, this connector allows for seamless integration and enhanced productivity in your electronic assemblies. The copper alloy contacts ensure secure and stable connections, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various applications. Choose straight mount orientation for easy installation. Trust in our high-quality connectors for your connectivity needs.