357-074-524-208

Heilind Number:EDA357-074-524-208
Manufacturer:EDAC
Manufacturer Number:357-074-524-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-074-524-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-074-524-208

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed for optimal performance, this essential component features a sleek Black finish and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of Copper Alloy contacts providing a reliable 5A amperage, it ensures secure and efficient power transmission. The .156-inch pitch and .2-inch row spacing offer easy integration, while the straight mount orientation simplifies installation. With 74 positions available, this connector is perfect for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in demanding environments. Upgrade your connectivity solutions with this indispensable component.