357-074-524-212

Heilind Number:EDA357-074-524-212
Manufacturer:EDAC
Manufacturer Number:357-074-524-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-074-524-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-074-524-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic applications. With a sleek black finish, this connector not only offers a stylish touch but also delivers reliable performance. Featuring a 5 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing, it ensures safe and efficient power transmission. The two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, provide connectivity for 74 positions. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Perfect for a wide range of applications, from industrial machinery to consumer electronics, it guarantees optimal performance and durability. Upgrade your PCB connections with this high-quality Card Edge Connector.