357-074-540-202

Heilind Number:EDA357-074-540-202
Manufacturer:EDAC
Manufacturer Number:357-074-540-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-074-540-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-074-540-202

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector. Designed for optimal performance, it boasts a durable black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With a double-row configuration and 74 positions, it offers ample space for seamless PCB integration. The copper alloy contact material and a pitch of .156 inches guarantee reliable data transfer, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for any electronic project. Elevate your connectivity game with this high-quality Card Edge Connector.