357-074-540-207

Heilind Number:EDA357-074-540-207
Manufacturer:EDAC
Manufacturer Number:357-074-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-074-540-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-074-540-207

Detailed Description

Enhance connectivity within your electronic systems with our high-performance Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a dual-row configuration and a total of 74 positions, it offers extensive connectivity options while maintaining a compact footprint. Crafted with precision, the contact material is made of robust Copper Alloy, ensuring reliable and efficient signal transmission. The connector's .156-inch pitch and .2-inch row spacing allow for easy and secure mating. Whether for industrial or commercial applications, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile solution for your connectivity needs. Trust in our Card Edge Connector to deliver optimal performance and durability in every electronic assembly.