357-074-540-208

Heilind Number:EDA357-074-540-208
Manufacturer:EDAC
Manufacturer Number:357-074-540-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-074-540-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-074-540-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Boasting a sleek black design, it seamlessly integrates into your setup. With an amperage of 5A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring two rows and 74 positions, it offers ample connectivity options. The copper alloy contact material and .156-inch pitch deliver efficient signal transmission. With a row spacing of .2 inches and straight mount orientation, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Perfect for demanding applications, this connector from our extensive range promises top-notch performance. Elevate your connectivity solutions with this essential component.