357-074-540-258

Heilind Number:EDA357-074-540-258
Manufacturer:EDAC
Manufacturer Number:357-074-540-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-074-540-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-074-540-258

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a sleek black design, it provides reliable power transmission with an amperage capacity of 5 A. Crafted from UL 94V-0 Thermoplastic Polyester, this durable connector ensures safe and efficient operation. With two rows of copper alloy contacts and a pitch of .156 inches, it offers a total of 74 positions for seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your PCB setups with this essential component.