357-074-540-268

Heilind Number:EDA357-074-540-268
Manufacturer:EDAC
Manufacturer Number:357-074-540-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-074-540-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-074-540-268

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connector. Designed for optimal performance, this black connector features a dual-row configuration with 74 positions, ensuring seamless communication between boards. Each contact is crafted from durable copper alloy, guaranteeing reliable power transmission at an amperage of 5A. The UL 94V-0 Thermoplastic Polyester housing provides exceptional durability, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your inter-board connections with this essential component.