357-074-540-278

Heilind Number:EDA357-074-540-278
Manufacturer:EDAC
Manufacturer Number:357-074-540-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-074-540-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-074-540-278

Detailed Description

Enhance connectivity in your electronic setup with this high-performance Card Edge Connector. Featuring a sleek black design, this connector is both visually appealing and functional, offering a reliable amperage of 5 A. Crafted with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it ensures durability and efficient conductivity. With a pitch of .156 inches and two rows of 74 positions each, it allows for seamless board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your PCB connectors with this essential component.