357-074-542-201

Heilind Number:EDA357-074-542-201
Manufacturer:EDAC
Manufacturer Number:357-074-542-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-074-542-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-074-542-201

Detailed Description

Enhance your PCB connectivity with our advanced Card Edge Connector. Boasting a sleek Black design and crafted from durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable performance in any setting. With two rows and 74 positions, it offers ample connectivity options for your devices. The Copper Alloy contact material provides excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in the electronics industry. Trust in its straight mount orientation for seamless integration into your systems. Upgrade your PCB connections with this high-quality component.