357-074-542-202

Heilind Number:EDA357-074-542-202
Manufacturer:EDAC
Manufacturer Number:357-074-542-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-074-542-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-074-542-202

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Engineered for precision and durability, this essential component boasts a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With two rows of 74 positions each, it offers ample connectivity for your circuitry. The copper alloy contact material guarantees optimal signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. Whether you require straight or right-angle mounting, this connector accommodates your specific needs with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect solution for a wide range of applications. Upgrade your connectivity setup today with this essential component.