357-074-542-207

Heilind Number:EDA357-074-542-207
Manufacturer:EDAC
Manufacturer Number:357-074-542-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-074-542-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-074-542-207

Detailed Description

Enhance connectivity on your PCB with this durable Card Edge Connector. Designed for optimal performance, it features 74 positions across two rows, ensuring seamless data transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees both safety and longevity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for efficient PCB assembly. Crafted with Copper Alloy contacts, it provides reliable conductivity, while the black housing adds a sleek touch to your design. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your PCB setup with this essential component.