357-074-542-208

Heilind Number:EDA357-074-542-208
Manufacturer:EDAC
Manufacturer Number:357-074-542-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-074-542-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-074-542-208

Detailed Description

Enhance your PCB connectivity with our black Card Edge Connector. Designed for optimal performance, it features a 5 A amperage capacity and is constructed with durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts, this connector offers reliable conductivity across its 74 positions, ensuring seamless data transmission. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while its straight mount orientation allows for versatile integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various electronic applications. Explore our range of connectors for top-tier PCB connectivity solutions.