357-074-542-268

Heilind Number:EDA357-074-542-268
Manufacturer:EDAC
Manufacturer Number:357-074-542-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-074-542-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-074-542-268

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features 74 positions across 2 rows, allowing for seamless integration within your circuitry. The connector's durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation even in demanding environments, while its Copper Alloy contacts effectively transmit signals with minimal interference. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a versatile solution for your connectivity needs. Upgrade your system with this essential component for seamless signal transmission.