357-074-555-204

Heilind Number:EDA357-074-555-204
Manufacturer:EDAC
Manufacturer Number:357-074-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-074-555-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-074-555-204

Detailed Description

Enhance your circuit connections with this high-quality Card Edge Connector. Designed for optimal performance, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Boasting 74 positions, it accommodates multiple connections with ease. Its straight mount orientation simplifies installation, making it a perfect choice for various PCB applications. Operating seamlessly in temperatures ranging from -40 to 105°C, it offers reliability in any environment. Upgrade your connectivity solutions with this essential connector.