357-074-555-207

Heilind Number:EDA357-074-555-207
Manufacturer:EDAC
Manufacturer Number:357-074-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-074-555-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-074-555-207

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. Designed for smooth and efficient signal transmission, its 74 positions and dual rows ensure optimal performance. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the Copper Alloy contacts provide reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers easy integration into your PCB setups. Operating flawlessly in a temperature range of -40 to 105°C, this connector is perfect for various applications. Its straight mount orientation allows for convenient installation, making it a versatile component for your projects.