357-074-556-202

Heilind Number:EDA357-074-556-202
Manufacturer:EDAC
Manufacturer Number:357-074-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-074-556-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-074-556-202

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless board-to-board connectivity with 74 positions available. The straight mount orientation and .2-inch row spacing make for easy installation, while the wide operating temperature range of -40 to 105°C guarantees optimal functionality in various conditions. Upgrade your PCB connections with this essential component.