357-074-556-204

Heilind Number:EDA357-074-556-204
Manufacturer:EDAC
Manufacturer Number:357-074-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-074-556-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-074-556-204

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in classic black, ensuring safety and longevity. With two rows of high-quality Copper Alloy contacts, it guarantees reliable power transmission with an amperage of 5 A. Its convenient .156-inch pitch and .2-inch row spacing provide seamless integration, accommodating 74 positions for versatile connectivity. Engineered for efficiency, its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Elevate your PCB assembly with this essential component.