357-074-556-258

Heilind Number:EDA357-074-556-258
Manufacturer:EDAC
Manufacturer Number:357-074-556-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-074-556-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-074-556-258

Detailed Description

Enhance connectivity in your circuitry with our Card Edge Connector. Designed for efficiency and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers a high amperage of 5A, perfect for powering various components on your PCB. The .156-inch pitch and .2-inch row spacing provide seamless integration, while the straight mount orientation simplifies installation. Boasting 74 positions, this connector allows for extensive connectivity possibilities. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for use in diverse environments. Upgrade your connection solutions with this essential component.