357-074-556-268

Heilind Number:EDA357-074-556-268
Manufacturer:EDAC
Manufacturer Number:357-074-556-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-074-556-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-074-556-268

Detailed Description

Enhance your PCB connections with this durable Card Edge Connector in sleek black. Designed for optimal performance, it features a 5 A amperage capacity and is constructed with UL 94V-0 Thermoplastic Polyester housing for reliable insulation. With two rows and 74 positions, it offers ample connectivity for your projects. The copper alloy contact material ensures secure and efficient transmission, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic setups.