357-074-556-278

Heilind Number:EDA357-074-556-278
Manufacturer:EDAC
Manufacturer Number:357-074-556-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-074-556-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-074-556-278

Detailed Description

Enhance your PCB connections with our Double-Row Card Edge Connector. Designed for seamless integration, this connector features 74 positions, ensuring ample connectivity for your devices. The housing, crafted from UL 94V-0 Thermoplastic Polyester in sleek black, guarantees durability and safety. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your board. Its copper alloy contacts provide excellent conductivity, while the 5A amperage and -40 to 105°C operating temperature range ensure reliable performance in various environments. Whether for industrial or commercial use, this straight-mount connector is a versatile solution for your connectivity needs. Explore our range of connectors for more options to optimize your PCB connections.