357-074-558-201

Heilind Number:EDA357-074-558-201
Manufacturer:EDAC
Manufacturer Number:357-074-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-074-558-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-074-558-201

Detailed Description

Enhance connectivity within your electronic systems with this sleek Black Card Edge Connector. Designed for optimal performance, it features two rows of Copper Alloy contacts, offering a total of 74 positions for seamless board-to-board connections. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its right-angle mount orientation enables flexible installation, making it a versatile choice for your PCB connectivity needs. Elevate your design with this high-quality component, a must-have in any engineer's toolkit.