357-074-558-203

Heilind Number:EDA357-074-558-203
Manufacturer:EDAC
Manufacturer Number:357-074-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-074-558-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-074-558-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless integration in your electronic systems. Engineered for durability and efficiency, it features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With two rows and a total of 74 positions, it offers ample connectivity options for your circuitry. The contact material, crafted from Copper Alloy, guarantees optimal conductivity and signal transmission. Boasting a pitch of .156 inches and row spacing of .2 inches, precise connections are easily achieved. Its right-angle mount orientation adds versatility to installation, while the wide operating temperature range of -40 to 105°C ensures performance stability in various conditions. Elevate your PCB design with this essential component, a must-have in any electronic assembly project.