357-074-558-204

Heilind Number:EDA357-074-558-204
Manufacturer:EDAC
Manufacturer Number:357-074-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-074-558-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-074-558-204

Detailed Description

Enhance your circuitry with our high-performance Card Edge Connector, a vital component for seamless connectivity in electronic devices. Designed for efficiency, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetics. With a 5A amperage capacity, it provides ample power for your applications. Its two rows of copper alloy contacts, totaling 74 positions, guarantee secure and stable connections. The .156-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Engineered for versatility, this connector offers right-angle mount orientation, accommodating various design requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Trust in this essential component for seamless board-to-board connections in your electronic projects.