357-074-558-207

Heilind Number:EDA357-074-558-207
Manufacturer:EDAC
Manufacturer Number:357-074-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-074-558-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-074-558-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, it boasts a 5 A amperage capacity, ensuring seamless operation even in demanding applications. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and fire resistance. With two rows and 74 positions, it offers ample connectivity options for your circuit board. The Copper Alloy contacts and .156-inch pitch further enhance signal integrity, while the .2-inch row spacing allows for efficient cable management. Its right-angle mount orientation enables flexible installation, while the wide operating temperature range of -40 to 105°C ensures reliability in diverse environments. Upgrade your system with this essential component for seamless and reliable connectivity.