357-074-558-258

Heilind Number:EDA357-074-558-258
Manufacturer:EDAC
Manufacturer Number:357-074-558-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-074-558-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-074-558-258

Detailed Description

Upgrade your electronic connections with our high-performance Card Edge Connector. Designed for precision and durability, this black connector features a sleek design that effortlessly integrates into your setup. Boasting a 5 A amperage capacity, it ensures reliable power delivery. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees safety and longevity. With two rows and 74 positions, it offers ample connectivity options while the copper alloy contact material ensures seamless conductivity. The .156 inch pitch and .2 inch row spacing provide precise alignment on your PCB. Perfect for space-saving configurations, its right-angle mount orientation optimizes layout efficiency. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Explore our range of connectors for more options to suit your needs.