357-074-558-268

Heilind Number:EDA357-074-558-268
Manufacturer:EDAC
Manufacturer Number:357-074-558-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-074-558-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-074-558-268

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring long-lasting quality. With a double-row layout and 74 positions, it offers ample space for seamless integration. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide easy connectivity. Perfect for various applications, this connector boasts a 5A amperage and an operating temperature range of -40 to 105°C, making it suitable for diverse environments. Its right-angle mount orientation adds flexibility in installation, while its high-quality construction meets industry standards for efficiency and durability. Upgrade your connectivity solutions with this essential component.