357-074-559-208

Heilind Number:EDA357-074-559-208
Manufacturer:EDAC
Manufacturer Number:357-074-559-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-074-559-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-074-559-208

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Featuring a sleek black design, this connector is not only visually appealing but also durable, thanks to its UL 94V-0 Thermoplastic Polyester housing material. With a current rating of 5 A, it ensures reliable power transmission. The two-row layout with a total of 74 positions allows for seamless board-to-board connections. Crafted from Copper Alloy, the contacts guarantee optimal conductivity. The .156-inch pitch and .2-inch row spacing make it easy to integrate into your PCB setup. Designed for versatility, it offers right-angle mount orientation and can operate in temperatures ranging from -40 to 105 °C. Upgrade your connectivity solutions with this essential component.