357-074-559-258

Heilind Number:EDA357-074-559-258
Manufacturer:EDAC
Manufacturer Number:357-074-559-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-074-559-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-074-559-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board integration. Designed for high-performance applications, this connector features 74 positions across 2 rows, ensuring efficient data transfer. The durable black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in demanding environments. With a pitch of .156 in and row spacing of .2 in, precise alignment is effortless. The contact material, Copper Alloy, ensures excellent conductivity, while the 5 A amperage rating caters to power-intensive operations. Its right angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105 °C ensures functionality in diverse settings. Elevate your connectivity solutions with this essential component.