357-074-559-278

Heilind Number:EDA357-074-559-278
Manufacturer:EDAC
Manufacturer Number:357-074-559-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-074-559-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-074-559-278

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek Black exterior and a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of Copper Alloy contacts, each capable of handling up to 5 A of power, it ensures reliable and efficient data transmission. Featuring a pitch of .156 in and a row spacing of .2 in, it offers seamless integration into your circuit board setup. With a total of 74 positions and a right-angle mount orientation, it's perfect for maximizing space and facilitating easy accessibility. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees exceptional performance in diverse environments. Upgrade your connectivity solutions with this essential component.