357-074-560-201

Heilind Number:EDA357-074-560-201
Manufacturer:EDAC
Manufacturer Number:357-074-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-074-560-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-074-560-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it guarantees reliable data transfer even in demanding environments. Boasting 74 positions and a 5A amperage, it offers ample connectivity for your applications. The straight mount orientation and optimal operating temperature range of -40 to 105°C make it versatile for various setups. Trust in this essential component for efficient board-to-board PCB connections.