357-074-560-202

Heilind Number:EDA357-074-560-202
Manufacturer:EDAC
Manufacturer Number:357-074-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-074-560-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-074-560-202

Detailed Description

Enhance connectivity in your electronic setups with this Card Edge Connector. Designed for efficiency and durability, this two-row connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With 74 positions and a pitch of .156 inches, it offers ample space for seamless board-to-board connections. Crafted from high-quality Copper Alloy, the contacts guarantee optimal conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your PCB connectivity with this essential component.