357-074-560-204

Heilind Number:EDA357-074-560-204
Manufacturer:EDAC
Manufacturer Number:357-074-560-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-074-560-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-074-560-204

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, ensuring reliable power transmission. With two rows of 74 positions and a pitch of .156 inches, it offers seamless integration onto your PCB. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C guarantees stable performance in various environments. Perfect for a range of applications, this connector is a must-have for any electronics enthusiast or professional.