357-074-560-278

Heilind Number:EDA357-074-560-278
Manufacturer:EDAC
Manufacturer Number:357-074-560-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-074-560-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-074-560-278

Detailed Description

Enhance your circuit board connectivity with this reliable Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring longevity and safety in operation. With a double-row configuration and 74 positions, it offers ample space for secure connections. The Copper Alloy contacts guarantee efficient conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mount orientation, this connector is perfect for various PCB applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's a dependable choice for your connectivity needs. Elevate your electronic assemblies with this high-quality component.